+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1598DBK

Enclosure: with panel; 1598; X: 206mm; Y: 180mm; Z: 64mm; ABS; black


Manufacturer: HAMMOND

Manufacturer part number:
1598DBK
TME Symbol:
HM-1598DBK

Specification

Manufacturer
HAMMOND
Type of enclosure
with panel
Manufacturer series
1598
Dimension X
206mm
Dimension Y
180mm
Dimension Z
64mm
Enclosure material
ABS
Body colour
black
Panel material
aluminium
IP rating
IP54
Gross weight444.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosures with Panel HAMMOND,
See other products from this series.:
*
1598DBK
20 in TME stock
Net price for quantities from 1 pcs - 21.30 USDGross price for quantities from 1 pcs - 21.30 USD
Net price for quantities from 10 pcs - 17.87 USDGross price for quantities from 10 pcs - 17.87 USD
Net price for quantities from 50 pcs - 16.56 USDGross price for quantities from 50 pcs - 16.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.