+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1598EBK

Enclosure: with panel; 1598; X: 160mm; Y: 160mm; Z: 86mm; ABS; black


Manufacturer: HAMMOND

Manufacturer part number:
1598EBK
TME Symbol:
HM-1598EBK

Specification

Manufacturer
HAMMOND
Type of enclosure
with panel
Manufacturer series
1598
Dimension X
160mm
Dimension Y
160mm
Dimension Z
86mm
Enclosure material
ABS
Body colour
black
Panel material
aluminium
IP rating
IP54
Gross weight428.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosures with Panel HAMMOND,
See other products from this series.:
*
1598EBK
2 in TME stock
Net price for quantities from 1 pcs - 22.30 USDGross price for quantities from 1 pcs - 22.30 USD
Net price for quantities from 10 pcs - 18.59 USDGross price for quantities from 10 pcs - 18.59 USD
Net price for quantities from 50 pcs - 17.35 USDGross price for quantities from 50 pcs - 17.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.