+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1599BBKCP

Enclosure: multipurpose; X: 65mm; Y: 130mm; Z: 25mm; 1599; ABS; black

Manufacturer: HAMMOND

Manufacturer part number:
1599BBKCP
TME Symbol:
HM-1599BBKCP

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
130mm
Dimension Z
25mm
Version
PCB is fastened in guides, with fixing lugs
Manufacturer series
1599
Enclosure material
ABS
Body colour
black
IP rating
IP54
Dimensions
Gross weight87.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1599BBKCP
0 in TME stock
Net price for quantities from 1 pcs - 14.08 USDGross price for quantities from 1 pcs - 14.08 USD
Net price for quantities from 10 pcs - 12.67 USDGross price for quantities from 10 pcs - 12.67 USD
Net price for quantities from 50 pcs - 11.27 USDGross price for quantities from 50 pcs - 11.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.