+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1599EBKBAT

Enclosure: multipurpose; X: 85mm; Y: 170mm; Z: 35mm; 1599; ABS; black

Manufacturer: HAMMOND

Manufacturer part number:
1599EBKBAT
TME Symbol:
HM-1599EBKBAT

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
85mm
Dimension Y
170mm
Dimension Z
35mm
Version
PCB is fastened in guides, with flap on baterries
Manufacturer series
1599
Enclosure material
ABS
Body colour
black
IP rating
IP54
Dimensions
Gross weight143.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1599EBKBAT
3 in TME stock
Net price for quantities from 1 pcs - 10.17 USDGross price for quantities from 1 pcs - 10.17 USD
Net price for quantities from 10 pcs - 8.47 USDGross price for quantities from 10 pcs - 8.47 USD
Net price for quantities from 50 pcs - 7.91 USDGross price for quantities from 50 pcs - 7.91 USD
No. of pieces (Multiplicity: 1)