+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1599 ETSBK

Enclosure: desktop; 1599; X: 170mm; Y: 85.5mm; Z: 34.1mm; ABS; black


Manufacturer: HAMMOND

Manufacturer part number:
1599 ETSBK
TME Symbol:
HM-1599ETSBK

Specification

Manufacturer
HAMMOND
Type of enclosure
desktop
Manufacturer series
1599
Dimension X
170mm
Dimension Y
85.5mm
Dimension Z
34.1mm
D dimension
18.6mm
Enclosure material
ABS
Body colour
black
IP rating
IP54
Closing system
screwed
Dimensions
Gross weight127.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Desktop Enclosures HAMMOND,
See other products from this series.:
*
1599 ETSBK
2 in TME stock
Net price for quantities from 1 pcs - 11.14 USDGross price for quantities from 1 pcs - 11.14 USD
Net price for quantities from 10 pcs - 9.28 USDGross price for quantities from 10 pcs - 9.28 USD
Net price for quantities from 50 pcs - 8.67 USDGross price for quantities from 50 pcs - 8.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.