+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1599TABLBK

Enclosure: multipurpose; X: 190mm; Y: 240mm; Z: 30mm; 1599TAB; ABS


Manufacturer: HAMMOND

Manufacturer part number:
1599TABLBK
TME Symbol:
HM-1599TABLBK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
190mm
Dimension Y
240mm
Dimension Z
30mm
Manufacturer series
1599TAB
Enclosure material
ABS
Body colour
black
Enclosures application
tablet
Dimensions
Gross weight377.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1599TABLBK
9 in TME stock
Net price for quantities from 1 pcs - 20.56 USDGross price for quantities from 1 pcs - 20.56 USD
Net price for quantities from 10 pcs - 17.04 USDGross price for quantities from 10 pcs - 17.04 USD
Net price for quantities from 50 pcs - 15.92 USDGross price for quantities from 50 pcs - 15.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.