+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1599TABMBKBAT

Enclosure: multipurpose; X: 135mm; Y: 170mm; Z: 27mm; 1599TAB; ABS

Manufacturer: HAMMOND

Manufacturer part number:
1599TABMBKBAT
TME Symbol:
HM-1599TABMBKBAT

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
135mm
Dimension Y
170mm
Dimension Z
27mm
Version
with flap on baterries
Manufacturer series
1599TAB
Enclosure material
ABS
Body colour
black
Enclosures application
tablet
Dimensions
Gross weight207 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1599TABMBKBAT
0 in TME stock
Net price for quantities from 1 pcs - 21.68 USDGross price for quantities from 1 pcs - 21.68 USD
Net price for quantities from 10 pcs - 17.95 USDGross price for quantities from 10 pcs - 17.95 USD
Net price for quantities from 50 pcs - 17.11 USDGross price for quantities from 50 pcs - 17.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.