+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

26908PSLA

Enclosure: multipurpose; X: 95mm; Y: 120mm; Z: 57mm; Eddystone; IP54


Manufacturer: HAMMOND

Manufacturer part number:
26908PSLA
TME Symbol:
HM-26908PSLA

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
95mm
Dimension Y
120mm
Dimension Z
57mm
Manufacturer series
Eddystone
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP54
Closing system
screwed
Dimensions
Gross weight275.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
26908PSLA
42 in TME stock
Net price for quantities from 1 pcs - 13.59 USDGross price for quantities from 1 pcs - 13.59 USD
Net price for quantities from 10 pcs - 11.28 USDGross price for quantities from 10 pcs - 11.28 USD
Net price for quantities from 50 pcs - 10.52 USDGross price for quantities from 50 pcs - 10.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.