+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EJ12106SS

Enclosure: wall mounting; X: 254mm; Y: 305mm; Z: 152mm; EJ; natural


Manufacturer: HAMMOND

Manufacturer part number:
EJ12106SS
TME Symbol:
HM-EJ12106SS

Specification

Manufacturer
HAMMOND
Type of enclosure
wall mounting
Dimension X
254mm
Dimension Y
305mm
Dimension Z
152mm
Manufacturer series
EJ
Enclosure material
stainless steel
Body colour
natural
Gross weight6.356 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Wall Mounting Enclosures HAMMOND,
See other products from this series.:
*
EJ12106SS
0 in TME stock
Net price for quantities from 1 pcs - 495.91 USDGross price for quantities from 1 pcs - 495.91 USD
Net price for quantities from 5 pcs - 413.25 USDGross price for quantities from 5 pcs - 413.25 USD
Net price for quantities from 10 pcs - 385.70 USDGross price for quantities from 10 pcs - 385.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.