+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HAMMOND | |
Type of enclosure | wall mounting | |
Dimension X | 305mm | |
Dimension Y | 356mm | |
Dimension Z | 152mm | |
Manufacturer series | EJ | |
Enclosure material | stainless steel | |
Body colour | natural |