+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EJ161410SS

Enclosure: wall mounting; X: 356mm; Y: 406mm; Z: 254mm; EJ; natural


Manufacturer: HAMMOND

Manufacturer part number:
EJ161410SS
TME Symbol:
HM-EJ161410SS

Specification

Manufacturer
HAMMOND
Type of enclosure
wall mounting
Dimension X
356mm
Dimension Y
406mm
Dimension Z
254mm
Manufacturer series
EJ
Enclosure material
stainless steel
Body colour
natural
Gross weight11.804 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Wall Mounting Enclosures HAMMOND,
See other products from this series.:
*
EJ161410SS
0 in TME stock
Net price for quantities from 1 pcs - 785.32 USDGross price for quantities from 1 pcs - 785.32 USD
Net price for quantities from 5 pcs - 654.44 USDGross price for quantities from 5 pcs - 654.44 USD
Net price for quantities from 10 pcs - 610.81 USDGross price for quantities from 10 pcs - 610.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.