+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M795

Holder; plastic; grey; L: 122mm; Cable P-clips

NEW

Manufacturer: HAMMOND

Manufacturer part number:
M795
TME Symbol:
HM-M795

Specification

Manufacturer
HAMMOND
Type of cable accessories
holder
Body material
plastic
Body colour
grey
Length
122mm
Cable accessories application
Cable P-clips
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Holders HAMMOND,
*
M795
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 10.06 USDGross price for quantities from 1 set - 10.06 USD
Net price for quantities from 10 set - 8.39 USDGross price for quantities from 10 set - 8.39 USD
Net price for quantities from 50 set - 7.82 USDGross price for quantities from 50 set - 7.82 USD