+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HAMMOND | |
Type of enclosure | multipurpose | |
Dimension X | 50mm | |
Dimension Y | 65mm | |
Dimension Z | 30mm | |
Version | with brass bushing | |
Manufacturer series | MB | |
Enclosure material | polystyrene | |
Body colour | black | |
Cover colour | grey | |
IP rating | IP54 | |
Closing system | screwed |