+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HAMMOND | |
Type of enclosure | multipurpose | |
Dimension X | 50mm | |
Dimension Y | 95mm | |
Dimension Z | 40mm | |
Version | with fixing lugs | |
Manufacturer series | Ritec | |
Enclosure material | ABS | |
Body colour | light grey | |
Cover colour | transparent | |
IP rating | IP65 | |
Flammability rating | UL94HB |