+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RP1040BFC

Enclosure: multipurpose; X: 50mm; Y: 95mm; Z: 50mm; with fixing lugs


Manufacturer: HAMMOND

Manufacturer part number:
RP1040BFC
TME Symbol:
HM-RP1040BFC

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
50mm
Dimension Y
95mm
Dimension Z
50mm
Version
with fixing lugs
Manufacturer series
Ritec
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP65
Flammability rating
UL94HB
Dimensions
Gross weight106.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
RP1040BFC
1 in TME stock
Net price for quantities from 1 pcs - 13.00 USDGross price for quantities from 1 pcs - 13.00 USD
Net price for quantities from 10 pcs - 10.78 USDGross price for quantities from 10 pcs - 10.78 USD
Net price for quantities from 50 pcs - 10.06 USDGross price for quantities from 50 pcs - 10.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts