+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RP1055BFC

Enclosure: multipurpose; X: 80mm; Y: 85mm; Z: 40mm; with fixing lugs


Manufacturer: HAMMOND

Manufacturer part number:
RP1055BFC
TME Symbol:
HM-RP1055BFC

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
85mm
Dimension Z
40mm
Version
with fixing lugs
Manufacturer series
Ritec
Enclosure material
ABS
Body colour
light grey
Cover colour
transparent
IP rating
IP65
Flammability rating
UL94HB
Dimensions
Gross weight114.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
RP1055BFC
8 in TME stock
Net price for quantities from 1 pcs - 11.81 USDGross price for quantities from 1 pcs - 11.81 USD
Net price for quantities from 10 pcs - 10.53 USDGross price for quantities from 10 pcs - 10.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts