+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1457U2802E

Enclosure: shielding; X: 191mm; Y: 280mm; Z: 68mm; aluminium; natural


Manufacturer: HAMMOND

Manufacturer part number:
1457U2802E
TME Symbol:
HM1457U2802E

Specification

Manufacturer
HAMMOND
Type of enclosure
shielding
Dimension X
191mm
Dimension Y
280mm
Dimension Z
68mm
Enclosure material
aluminium
Body colour
natural
Enclosure description
EMI/RFI shielding, two - end plate EMI/RFI conductive gaskets
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
IP rating
IP65
Manufacturer series
1457U-EMI
Version
with fixing lugs
Panel colour
black
Dimensions
Gross weight910 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shielded enclosures HAMMOND,
See other products from this series.:
*
1457U2802E
0 in TME stock
Net price for quantities from 1 pcs - 104.72 USDGross price for quantities from 1 pcs - 104.72 USD
Net price for quantities from 10 pcs - 93.08 USDGross price for quantities from 10 pcs - 93.08 USD
Net price for quantities from 50 pcs - 84.36 USDGross price for quantities from 50 pcs - 84.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.