+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HMIET6400

HMI panel; 7"; 800x480; 24VDC; IP20,IP65; 0÷50°C; Display: LCD TFT


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
HMIET6400
TME Symbol:
HMIET6400

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
HMI panel
Screen size
7"
Display resolution
800x480
IP rating
IP20, IP65
Operating temperature
0...50°C
Kind of display used
LCD TFT
Communictions protocol
Ethernet, Modbus, RS422/485, Serial RS232C, Uni-Telway, USB
Body dimensions
151x206x45mm
Panel cut out (for LCD) dimensions
190x135mm
Supply voltage
  • 24V DC
Gross weight904 g
Certificates
EAN code3606481033451
See other products in this category: HMI Panels SCHNEIDER ELECTRIC,
*
HMIET6400
0 in TME stock
Net price for quantities from 1 pcs - 412.81 USDGross price for quantities from 1 pcs - 412.81 USD
Net price for quantities from 5 pcs - 383.32 USDGross price for quantities from 5 pcs - 383.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.