+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HMISTU855

HMI panel; 5.7"; 320x240; 24VDC; IP20,IP65; Display: LCD TFT


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
HMISTU855
TME Symbol:
HMISTU855

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
HMI panel
Screen size
5.7"
Display resolution
320x240
IP rating
IP20, IP65
Kind of display used
LCD TFT
Supply voltage
  • 24V DC
Gross weight906.3 g
Certificates
EAN code3606489909499
See other products in this category: HMI Panels SCHNEIDER ELECTRIC,
*
HMISTU855
1 in TME stock
Net price for quantities from 1 pcs - 959.11 USDGross price for quantities from 1 pcs - 959.11 USD
Net price for quantities from 5 pcs - 899.17 USDGross price for quantities from 5 pcs - 899.17 USD
Net price for quantities from 10 pcs - 839.23 USDGross price for quantities from 10 pcs - 839.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.