+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HNC-63/4/003

RCD breaker; Inom: 63A; Ires: 30mA; Max surge current: 250A; IP40


Manufacturer: EATON ELECTRIC

Manufacturer part number:
HNC-63/4/003

Alternative designations: 194695

TME Symbol:
HNC-63/4/003

Specification

Manufacturer
EATON ELECTRIC
Type of protection
RCD breaker
Kind of circuit breaker
type AC
Current rating
63A
Residual current
30mA
Max surge current
250A
Number of poles
4
Rated voltage
230/400V AC
Mounting
for DIN rail mounting
IP rating
IP40
Cross section of connecting wires
1.5...35mm2
Operating temperature
-25...40°C
Short circuit breaking capacity
6kA
Mechanical durability
20000 cycles
Electrical life
4000 cycles
Manufacturer series
HNC xPole Home
Conform to the norm
IEC EN 61008
Trade name
RCD
Dimensions
Gross weight383 g
Certificates
EAN code9010238060852

WATCH VIDEO

See other products in this category: RCD Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
HNC-63/4/003
5 in TME stock
Net price for quantities from 1 pcs - 98.16 USDGross price for quantities from 1 pcs - 98.16 USD
Net price for quantities from 3 pcs - 91.61 USDGross price for quantities from 3 pcs - 91.61 USD
Net price for quantities from 12 pcs - 85.06 USDGross price for quantities from 12 pcs - 85.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.