+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HP-3-MDG

Connector: SpeakON; socket; male; PIN: 3; 25A; 250VAC; thermoplastic


Manufacturer: AMPHENOL

Manufacturer part number:
HP-3-MDG
TME Symbol:
HP-3-MDG

Specification

Manufacturer
AMPHENOL
Type of connector
SpeakON
Connector
socket
Kind of connector
male
Number of pins
3
Mechanical mounting
flange (2 holes), for panel mounting
Current rating
25A
Rated voltage
250V AC
Enclosure material
thermoplastic
Electrical mounting
4.8mm connectors, soldering
Manufacturer series
HP
IP rating
IP54
Body colour
grey
Locking system
bayonet
Polarisation
Power Out - Grey
Gross weight13.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Loudspeaker connectors AMPHENOL,
See other products from this series.:
*
HP-3-MDG
56 in TME stock
Net price for quantities from 1 pcs - 4.59 USDGross price for quantities from 1 pcs - 4.59 USD
Net price for quantities from 10 pcs - 4.01 USDGross price for quantities from 10 pcs - 4.01 USD
Net price for quantities from 25 pcs - 3.69 USDGross price for quantities from 25 pcs - 3.69 USD
Net price for quantities from 50 pcs - 3.44 USDGross price for quantities from 50 pcs - 3.44 USD
Net price for quantities from 100 pcs - 3.18 USDGross price for quantities from 100 pcs - 3.18 USD
Net price for quantities from 250 pcs - 2.85 USDGross price for quantities from 250 pcs - 2.85 USD
Net price for quantities from 300 pcs - 2.79 USDGross price for quantities from 300 pcs - 2.79 USD
Net price for quantities from 500 pcs - 2.70 USDGross price for quantities from 500 pcs - 2.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs