+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | AC supply | |
Electrical mounting | soldering | |
Connector | socket | |
Kind of connector | female | |
Current rating | 25A | |
Rated voltage | 250V AC | |
IP rating | IP20 | |
Operating temperature | -25...75°C | |
Conform to the norm | CUL |