+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HP10M20

Fuse: fuse; ceramic,cylindrical,industrial; 20A; 1kVAC; 1kVDC; gPV


Manufacturer: MERSEN

Manufacturer part number:
HP10M20
TME Symbol:
HP10M20

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
20A
Rated voltage
1kV AC/1kV DC
Fuse characteristics
gPV
Fuse size
10x38mm
Breaking capacity
50kA
Gross weight7.85 g
Certificates
EAN code782001429966
See other products in this category: Fuses 10,3x38mm - Fast MERSEN,
*
HP10M20
31 in TME stock
Net price for quantities from 1 pcs - 9.83 USDGross price for quantities from 1 pcs - 9.83 USD
Net price for quantities from 10 pcs - 8.96 USDGross price for quantities from 10 pcs - 8.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs