+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

32097001

Enclosure: junction box; X: 75mm; Y: 75mm; Z: 42mm; wall mount; IP55


Manufacturer: SPELSBERG

Manufacturer part number:
32097001
TME Symbol:
HP70-L

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
75mm
Dimension Y
75mm
Dimension Z
42mm
Mounting
wall mount
Enclosure material
polypropylene PP
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Cover colour
grey
Operating temperature
-25...40°C
Enclosure description
3 x gland
Gross weight51.7 g
Certificates
See other products in this category: Junction boxes SPELSBERG,
*
32097001
39 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.01 USDGross price for quantities from 1 pcs - 3.01 USD
Net price for quantities from 10 pcs - 2.73 USDGross price for quantities from 10 pcs - 2.73 USD
Net price for quantities from 50 pcs - 2.50 USDGross price for quantities from 50 pcs - 2.50 USD