+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HP8M31TB1

Transistor: N/P-MOSFET; unipolar; complementary pair; 60/-60V


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
HP8M31TB1
TME Symbol:
HP8M31TB1

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Kind of transistor
complementary pair
Drain-source voltage
60/-60V
Drain current
8.5/-8.5A
Pulsed drain current
18A
Power dissipation
7W
Case
HSOP8
Gate-source voltage
±20V
On-state resistance
73/80mΩ
Mounting
SMD
Gate charge
12.3/38nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ROHM SEMICONDUCTOR,
*
HP8M31TB1
0 in TME stock
Net price for quantities from 2500 pcs - 0.83 USDGross price for quantities from 2500 pcs - 0.83 USD
Net price for quantities from 5000 pcs - 0.78 USDGross price for quantities from 5000 pcs - 0.78 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.