+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HPC2C223K

Resistor: ceramic; 22kΩ; THT; 2W; ±10%; HPC; 400V; -40÷200°C; axial

NEW

Manufacturer: KOA

Manufacturer part number:
HPC2C223K
TME Symbol:
HPC2C223K

Specification

Manufacturer
KOA
Type of resistor
ceramic
Resistance
22kΩ
Mounting
THT
Power
2W
Tolerance
±10%
Manufacturer series
HPC
Operating voltage
400V
Operating temperature
-40...200°C
Leads
axial
Length
21mm
Diameter
5mm
Gross weight1.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors KOA,
See other products from this series.:
*
HPC2C223K
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.54 USDGross price for quantities from 1000 pcs - 0.54 USD