+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HPI0530-1R5

Inductor: wire; SMD; 1.5uH; Ioper: 6A; R: 16.5mΩ; ±20%; 5x5x2.8mm

Manufacturer: FERROCORE

Manufacturer part number:
HPI0530-1R5
TME Symbol:
HPI0530-1R5

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
1.5µH
Operating current
6A
Resistance
16.5mΩ
Tolerance
±20%
Body dimensions
5x5x2.8mm
Saturation current
6.5A
Inductor application
DC/DC converters, solar inverters
Body dimensions
5x5.6x2.8mm
Operating temperature
-55...125°C
Gross weight0.465 g
Certificates
See other products in this category: Inductors FERROCORE
*
HPI0530-1R5
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Reel = 1 000 pcs