+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HPI0630-R33

Inductor: wire; SMD; 330nH; Ioper: 18A; R: 3mΩ; ±20%; 6.7x6.7x2.8mm


Manufacturer: FERROCORE

Manufacturer part number:
HPI0630-R33
TME Symbol:
HPI0630-R33

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
0.33µH
Operating current
18A
Resistance
3mΩ
Tolerance
±20%
Body dimensions
6.7x6.7x2.8mm
Saturation current
20A
Inductor application
DC/DC converters, solar inverters
Body dimensions
6.7x7.3x2.8mm
Operating temperature
-55...125°C
Gross weight0.844 g
Certificates
See other products in this category: Inductors FERROCORE,
*
HPI0630-R33
885 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 2 pcs - 0.44 USDGross price for quantities from 2 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 4000 pcs - 0.13 USDGross price for quantities from 4000 pcs - 0.13 USD
Packaging method by the manufacturer:
Reel = 1 000 pcs