+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | FERROCORE | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 0.56µH | |
Operating current | 15.5A | |
Resistance | 4.1mΩ | |
Tolerance | ±20% | |
Body dimensions | 6.7x6.7x2.8mm | |
Saturation current | 16.5A | |
Inductor application | DC/DC converters, solar inverters | |
Body dimensions | 6.7x7.3x2.8mm | |
Operating temperature | -55...125°C |