+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | FERROCORE | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 15µH | |
Operating current | 3.1A | |
Resistance | 92mΩ | |
Tolerance | ±20% | |
Body dimensions | 6.7x6.7x3.8mm | |
Saturation current | 3.5A | |
Inductor application | DC/DC converters, solar inverters | |
Body dimensions | 6.7x7.3x3.8mm | |
Operating temperature | -55...125°C |