+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FERROCORE | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 33µH | |
Operating current | 4A | |
Resistance | 53mΩ | |
Tolerance | ±20% | |
Body dimensions | 12.6x12.6x5.8mm | |
Saturation current | 5A | |
Inductor application | DC/DC converters, solar inverters | |
Body dimensions | 12.6x13.8x5.8mm | |
Operating temperature | -55...125°C |