+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HPI1260-R44

Inductor: wire; SMD; 440nH; Ioper: 38A; R: 0.8mΩ; ±20%; Isat: 40A

Manufacturer: FERROCORE

Manufacturer part number:
HPI1260-R44
TME Symbol:
HPI1260-R44

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
440nH
Operating current
38A
Resistance
0.8mΩ
Tolerance
±20%
Body dimensions
12.6x12.6x5.8mm
Saturation current
40A
Inductor application
DC/DC converters, solar inverters
Body dimensions
12.6x13.8x5.8mm
Operating temperature
-55...125°C
Gross weight5.077 g
Certificates
See other products in this category: Inductors FERROCORE
*
HPI1260-R44
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 500 pcs