+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HPR100C

Converter: DC/DC; 0.75W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 150mA


Manufacturer: Murata Power Solutions

Manufacturer part number:
HPR100C
TME Symbol:
HPR100C

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
0.75W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.15A
Case
SIP
Mounting
THT
Manufacturer series
HPR
Body dimensions
19.56x6.1x10.16mm
Efficiency
69%
Operating temperature
-25...85°C
Insulation voltage
750V DC
Number of outputs
1
Dimensions
Gross weight2.46 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
HPR100C
136 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.39 USDGross price for quantities from 1 pcs - 9.39 USD
Net price for quantities from 96 pcs - 8.51 USDGross price for quantities from 96 pcs - 8.51 USD
Packaging method by the manufacturer:Tube = 24 pcs