+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Murata Power Solutions
Manufacturer | Murata Power Solutions | |
Type of converter | DC/DC | |
Power | 0.75W | |
Input voltage | 21.6...26.4V DC | |
Output voltage | 5V DC | |
Output current | 0.15A | |
Case | SIP | |
Mounting | THT | |
Manufacturer series | HPR | |
Body dimensions | 19.56x6.1x10.16mm | |
Efficiency | 65% | |
Operating temperature | -25...85°C | |
Insulation voltage | 750V DC | |
Number of outputs | 1 |