+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HPT-3-FD

Connector: SpeakON; socket; female; PIN: 3; 16A; 250V; thermoplastic

Manufacturer: AMPHENOL

Manufacturer part number:
HPT-3-FD
TME Symbol:
HPT-3-FD

Specification

Manufacturer
AMPHENOL
Type of connector
SpeakON
Connector
socket
Kind of connector
female
Number of pins
3
Mechanical mounting
flange (4 holes), for panel mounting
Current rating
16A
Rated voltage
0.25kV
Enclosure material
thermoplastic
Electrical mounting
6.3mm connectors
Manufacturer series
HPT
IP rating
IP65
Body colour
black
Gross weight24.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Loudspeaker connectors AMPHENOL,
See other products from this series.:
*
HPT-3-FD
17 in TME stock
Net price for quantities from 1 pcs - 7.46 USDGross price for quantities from 1 pcs - 7.46 USD
Net price for quantities from 10 pcs - 6.35 USDGross price for quantities from 10 pcs - 6.35 USD
Net price for quantities from 25 pcs - 5.63 USDGross price for quantities from 25 pcs - 5.63 USD
Net price for quantities from 50 pcs - 5.08 USDGross price for quantities from 50 pcs - 5.08 USD
Net price for quantities from 100 pcs - 4.56 USDGross price for quantities from 100 pcs - 4.56 USD
Net price for quantities from 250 pcs - 3.92 USDGross price for quantities from 250 pcs - 3.92 USD
Net price for quantities from 500 pcs - 3.49 USDGross price for quantities from 500 pcs - 3.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs