+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HPT-3-MJ

Connector: SpeakON; plug; male; PIN: 3; for cable; 16A; 250V; HPT


Manufacturer: AMPHENOL

Manufacturer part number:
HPT-3-MJ
TME Symbol:
HPT-3-MJ

Specification

Manufacturer
AMPHENOL
Type of connector
SpeakON
Connector
plug
Kind of connector
male
Number of pins
3
Mechanical mounting
for cable
Current rating
16A
Rated voltage
0.25kV
Enclosure material
thermoplastic
Electrical mounting
screw terminal
Manufacturer series
HPT
IP rating
IP65
Body colour
black
Gross weight46.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Loudspeaker connectors AMPHENOL,
See other products from this series.:
*
HPT-3-MJ
1 in TME stock
Net price for quantities from 1 pcs - 9.62 USDGross price for quantities from 1 pcs - 9.62 USD
Net price for quantities from 25 pcs - 8.97 USDGross price for quantities from 25 pcs - 8.97 USD
Net price for quantities from 100 pcs - 8.27 USDGross price for quantities from 100 pcs - 8.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.