+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PA1925

Tape: fixing; W: 19mm; L: 25m; Thk: 0.8mm; double-sided; translucent


Manufacturer: HPX

Manufacturer part number:
PA1925
TME Symbol:
HPX-MTACK-1925-T

Specification

Manufacturer
HPX
Type of tape
fixing
Width
19mm
Length
25m
Thickness
0.8mm
Version
double-sided
Kind of adhesive
synthetic caoutchouc
Colour
translucent
Operating temperature
max. 75°C
Tape material
polyester foil
Adhesive strength
2.2N/mm
Manufacturer series
MULTI TACK
Tape application
fixing
Tape features
  • can be cut scissors
  • good adhesion to uneven surfaces
  • high mechanical strength
Gross weight479.6 g

WATCH VIDEO

See other products in this category: Fixing tapes HPX,
See other products from this series.:
*
PA1925
10 in TME stock
Net price for quantities from 1 rol - 18.17 USDGross price for quantities from 1 rol - 18.17 USD
Net price for quantities from 5 rol - 17.00 USDGross price for quantities from 5 rol - 17.00 USD
Net price for quantities from 10 rol - 15.96 USDGross price for quantities from 10 rol - 15.96 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.