+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | HPX | |
Type of tape | textile | |
Width | 19mm | |
Length | 25m | |
Thickness | 0.3mm | |
Kind of adhesive | caoutchouc | |
Colour | black | |
Operating temperature | max. 105°C | |
Tape material | polyester | |
Tensile strength | 32N/cm | |
Adhesive strength | 0.4N/mm | |
Tape application | bundling | |
Trade name | sackcloth tape |