+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HQ011EMS

Enclosure: shielding; X: 173mm; Y: 274mm; Z: 100mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
HQ011EMS
TME Symbol:
HQ011EMS

Specification

Manufacturer
GAINTA
Type of enclosure
shielding
Dimension X
173mm
Dimension Y
274mm
Dimension Z
100mm
Enclosure material
aluminium
Body colour
natural
Enclosure description
EMI/RFI shielding, interior of each enclosure with an RFI/EMI copper conductive coating
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
IP rating
IP67
Dimensions
Gross weight1.3141 kg
Certificates
See other products in this category: Shielded enclosures GAINTA,
*
HQ011EMS
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 49.25 USDGross price for quantities from 1 pcs - 49.25 USD
Net price for quantities from 5 pcs - 44.57 USDGross price for quantities from 5 pcs - 44.57 USD
Net price for quantities from 10 pcs - 40.63 USDGross price for quantities from 10 pcs - 40.63 USD
Net price for quantities from 20 pcs - 36.94 USDGross price for quantities from 20 pcs - 36.94 USD
Packaging method by the manufacturer:Cardboard = 10 pcsCardboard = 15 pcs