+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GAINTA | |
Type of enclosure | multipurpose | |
Dimension X | 173mm | |
Dimension Y | 274mm | |
Dimension Z | 100mm | |
Enclosure material | aluminium | |
Body colour | light grey | |
IP rating | IP67 |