+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HQ019EMSLG

Enclosure: shielding; X: 150mm; Y: 200mm; Z: 75mm; aluminium; IP67

Manufacturer: GAINTA

Manufacturer part number:
HQ019EMSLG
TME Symbol:
HQ019EMSLG

Specification

Manufacturer
GAINTA
Type of enclosure
shielding
Dimension X
150mm
Dimension Y
200mm
Dimension Z
75mm
Enclosure material
aluminium
Body colour
light grey
Enclosure description
EMI/RFI shielding, interior of each enclosure with an RFI/EMI copper conductive coating
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
IP rating
IP67
Dimensions
Gross weight13 g
Certificates
See other products in this category: Shielded enclosures GAINTA,
*
HQ019EMSLG
0 in TME stock
Net price for quantities from 1 pcs - 49.98 USDGross price for quantities from 1 pcs - 49.98 USD
Net price for quantities from 5 pcs - 45.24 USDGross price for quantities from 5 pcs - 45.24 USD
Net price for quantities from 10 pcs - 41.24 USDGross price for quantities from 10 pcs - 41.24 USD
Net price for quantities from 15 pcs - 37.49 USDGross price for quantities from 15 pcs - 37.49 USD
No. of pieces (Multiplicity: 1)