+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HR-15F

Protection cover; PIN: 15; D-Sub 15pin,D-Sub HD 26pin; female

Manufacturer: KSS WIRING

Manufacturer part number:
HR-15F
TME Symbol:
HR-15F

Specification

Manufacturer
KSS WIRING
Type of connector accessories
protection cover
Number of pins
15
Connectors application
D-Sub 15pin, D-Sub HD 26pin
Kind of connector
female
Gross weight0.486 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub accessories KSS WIRING,
*
HR-15F
2360 in TME stock
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 200 pcs - 0.21 USDGross price for quantities from 200 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs