+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HR301CA024

Relay: electromagnetic; Ucoil: 24VAC; SPDT; 16A; 16A/250VAC; HR30


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
HR301CA024
TME Symbol:
HR301CA024

Specification

Manufacturer
LOVATO ELECTRIC
Type of relay
electromagnetic
Coil voltage
24V AC
Contacts configuration
SPDT
Contact current max.
16A
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
12A / 30V DC
Manufacturer series
HR30
Switched voltage
max. 220V DC, max. 250V AC
Relay variant
miniature
Mounting
socket
Contact resistance
100mΩ
Contact material
AgSnO2
Coil power consumption
0.9VA
Operating temperature
-40...85°C
Gross weight12.97 g
Certificates
See other products in this category: Miniature Electromagnetic Relays LOVATO ELECTRIC,
See other products from this series.:
*
HR301CA024
7 in TME stock
Net price for quantities from 1 pcs - 7.43 USDGross price for quantities from 1 pcs - 7.43 USD
Net price for quantities from 5 pcs - 6.72 USDGross price for quantities from 5 pcs - 6.72 USD
Net price for quantities from 20 pcs - 4.68 USDGross price for quantities from 20 pcs - 4.68 USD
Net price for quantities from 100 pcs - 4.47 USDGross price for quantities from 100 pcs - 4.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs