+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | SPDT | |
Contact current max. | 16A | |
AC contacts rating @R | 16A / 250V AC | |
DC contacts rating @R | 12A / 30V DC | |
Manufacturer series | HR30 | |
Switched voltage | max. 220V DC, max. 250V AC | |
Relay variant | miniature | |
Mounting | socket | |
Coil power consumption | 450mW | |
Contact resistance | 100mΩ | |
Contact material | AgSnO2 | |
Operating temperature | -40...85°C |