+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HR502CD024

Relay: electromagnetic; Ucoil: 24VDC; DPDT; 8A; 8A/250VAC; 8A/30VDC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
HR502CD024
TME Symbol:
HR502CD024

Specification

Manufacturer
LOVATO ELECTRIC
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
DPDT
Contact current max.
8A
AC contacts rating @R
8A / 250V AC
DC contacts rating @R
8A / 30V DC
Manufacturer series
HR50
Switched voltage
max. 220V DC, max. 250V AC
Relay variant
miniature
Mounting
socket
Coil power consumption
400mW
Contact resistance
100mΩ
Contact material
AgNi
Operating temperature
-40...85°C
Gross weight15.02 g
Certificates
See other products in this category: Miniature Electromagnetic Relays LOVATO ELECTRIC,
See other products from this series.:
*
HR502CD024
55 in TME stock
Net price for quantities from 1 pcs - 11.21 USDGross price for quantities from 1 pcs - 11.21 USD
Net price for quantities from 5 pcs - 10.19 USDGross price for quantities from 5 pcs - 10.19 USD
Net price for quantities from 30 pcs - 7.13 USDGross price for quantities from 30 pcs - 7.13 USD
Net price for quantities from 100 pcs - 6.73 USDGross price for quantities from 100 pcs - 6.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs