+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HR5XS21

Socket; PIN: 8; 10A; 250VAC; for DIN rail mounting; HR30,HR50


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
HR5XS21
TME Symbol:
HR5XS21

Specification

Manufacturer
LOVATO ELECTRIC
Type of relays accessories
socket
Number of pins
8
Current rating
10A
Rated voltage
250V AC
Mounting
for DIN rail mounting
Application - series/manufacturer
HR30, HR50
Dimensions
Gross weight47.713 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories LOVATO ELECTRIC,
*
HR5XS21
99 in TME stock
Net price for quantities from 1 pcs - 9.25 USDGross price for quantities from 1 pcs - 9.25 USD
Net price for quantities from 5 pcs - 8.83 USDGross price for quantities from 5 pcs - 8.83 USD
Net price for quantities from 30 pcs - 8.41 USDGross price for quantities from 30 pcs - 8.41 USD
Net price for quantities from 100 pcs - 7.99 USDGross price for quantities from 100 pcs - 7.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs