+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of relay | interface | |
Coil voltage | 24V AC, 24V DC | |
Contacts configuration | SPDT | |
Max. operating current | 6A | |
AC contacts rating @R | 6A / 250V AC | |
DC contacts rating @R | 6A / 30V DC | |
Switched voltage | max. 220V DC, max. 250V AC | |
Mounting | for DIN rail mounting | |
Leads | spring clamps | |
Relay variant | Relay set | |
Operating temperature | -40...70°C | |
Contact material | AgNi | |
Body dimensions | 6.3x76.5x89.5mm | |
Indication | LED |