+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HRC0524S1K0N

Converter: DC/DC; 5W; Uin: 22÷30VDC; Uout: -1÷0kVDC; Iout: 5mA; THT


Manufacturer: XP POWER

Manufacturer part number:
HRC0524S1K0N
TME Symbol:
HRC0524S1K0N

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
5W
Input voltage
22...30V DC
Output voltage
-1...0kV DC
Output current
5mA
Mounting
THT
Manufacturer series
HRC05
Body dimensions
64.8x33x15.2mm
Operating temperature
-40...70°C
Switching frequency
100kHz
Protection
anti-overload OLP, overheating OTP, short circuit protection SCP
Number of outputs
1
Application
medical applications
Dimensions
Gross weight74 g
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
HRC0524S1K0N
0 in TME stock
Net price for quantities from 1 pcs - 287.90 USDGross price for quantities from 1 pcs - 287.90 USD
Net price for quantities from 10 pcs - 277.62 USDGross price for quantities from 10 pcs - 277.62 USD
Net price for quantities from 25 pcs - 259.11 USDGross price for quantities from 25 pcs - 259.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.