+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 5W | |
Input voltage | 22...30V DC | |
Output voltage | 0...1.5kV DC | |
Output current | 3.33mA | |
Mounting | THT | |
Manufacturer series | HRC05 | |
Body dimensions | 64.8x33x15.2mm | |
Operating temperature | -40...70°C | |
Switching frequency | 100kHz | |
Protection | anti-overload OLP, overheating OTP, short circuit protection SCP | |
Number of outputs | 1 | |
Application | medical applications |