+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HRC0524S6K0P

Converter: DC/DC; 5W; Uin: 22÷30VDC; Uout: 0÷6kVDC; Iout: 0.83mA; THT


Manufacturer: XP POWER

Manufacturer part number:
HRC0524S6K0P
TME Symbol:
HRC0524S6K0P

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
5W
Input voltage
22...30V DC
Output voltage
0...6kV DC
Output current
0.83mA
Mounting
THT
Manufacturer series
HRC05
Body dimensions
64.8x33x15.2mm
Operating temperature
-40...70°C
Switching frequency
100kHz
Protection
anti-overload OLP, overheating OTP, short circuit protection SCP
Number of outputs
1
Application
medical applications
Dimensions
Gross weight73.8 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
HRC0524S6K0P
4 in TME stock
Net price for quantities from 1 pcs - 546.49 USDGross price for quantities from 1 pcs - 546.49 USD
Net price for quantities from 5 pcs - 528.86 USDGross price for quantities from 5 pcs - 528.86 USD
Net price for quantities from 10 pcs - 511.23 USDGross price for quantities from 10 pcs - 511.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.